Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range
- RS Stock No.:
- 294-316
- Mfr. Part No.:
- Q20PDVSQ5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 294-316
- Mfr. Part No.:
- Q20PDVSQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- CN
The Banner Sensor represents a harmonious blend of compactness and robustness, designed for precise sensing applications. This product showcases advanced electronic design tailored to deliver exceptional performance in challenging environments. Its over-moulded plastic housing ensures superior sealing, while the threaded metal M8 connector allows for versatile connectivity options.
Diverse mounting options offer flexibility in application
Robust build quality suitable for rigorous industrial environments
Wide operating voltage range ensures compatibility with various systems
Proven reliability in difficult lighting conditions
Robust build quality suitable for rigorous industrial environments
Wide operating voltage range ensures compatibility with various systems
Proven reliability in difficult lighting conditions
Related links
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range

