Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 800 mm Detection Range
- RS Stock No.:
- 294-310
- Mfr. Part No.:
- Q20PDLQ7
- Brand:
- Banner
Subtotal (1 unit)*
£98.60
(exc. VAT)
£118.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.60 |
*price indicative
- RS Stock No.:
- 294-310
- Mfr. Part No.:
- Q20PDLQ7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 800 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 800 mm | ||
Output Type PNP | ||
Electrical Connection M8 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor is a highly versatile and compact sensing solution, designed to perform exceptionally well in challenging environments. With its robust over moulded plastic housing and IP67 rating, this sensor is built to withstand the rigours of industrial applications. Featuring an advanced electronic design that ensures superior noise immunity and cross talk avoidance, it provides reliable detection capabilities.
Multiple output configurations cater to a range of operational needs
360° visibility LEDs assist with straightforward alignment and configuration
Wide supply voltage range enhances compatibility with various systems
Threaded mounting holes simplify the mounting process
Gain adjuster allows fine tuning for optimal performance
Quick disconnect options streamline connection and maintenance
Exceeds industry standards for vibration and shock resistance
360° visibility LEDs assist with straightforward alignment and configuration
Wide supply voltage range enhances compatibility with various systems
Threaded mounting holes simplify the mounting process
Gain adjuster allows fine tuning for optimal performance
Quick disconnect options streamline connection and maintenance
Exceeds industry standards for vibration and shock resistance
Related links
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Beam Photoelectric Sensor 800 mm Detection Range
- Banner Retro-Reflective Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range

