Banner Beam Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£230.41

(exc. VAT)

£276.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.41

*price indicative

RS Stock No.:
294-344
Mfr. Part No.:
Q26PXLPQ7
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Beam

Output Type

PNP

Maximum DC Voltage

30V dc

Light Source

Red LED

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Current

100mA

Maximum Operating Temperature

55°C

Standards/Approvals

CE, RoHS

Response Time

0.25ms

Housing Material

Thermoplastic

Hazardous Area Certification

No

Series

Q26

Detection Range

800 mm

COO (Country of Origin):
HU
The Banner Q26 Series Sensors deliver exceptional performance in detecting a wide range of objects, including transparent and reflective materials. This compact sensor uses advanced coaxial optics, enabling reliable detection right to the sensor's face, making it ideal for various industrial applications. Its user friendly design features a single turn sensitivity adjustment potentiometer and a rotary switch for simple selection between light operate and dark operate modes.

Compact housing makes installation in tight spaces straightforward

Health mode output signals the sensor's operational reliability

Designed to function optimally in harsh environmental conditions

Light operate and dark operate modes cater to diverse application needs

Integrated construction provides enhanced durability and performance

Simple installation with various connector options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy