Banner Beam Photoelectric Sensor, Rectangular Sensor, 30 m Detection Range
- RS Stock No.:
- 292-960
- Mfr. Part No.:
- QS186LEQ7
- Brand:
- Banner
Subtotal (1 unit)*
£94.65
(exc. VAT)
£113.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.65 |
*price indicative
- RS Stock No.:
- 292-960
- Mfr. Part No.:
- QS186LEQ7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Beam | |
| Detection Range | 30 m | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Beam | ||
Detection Range 30 m | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- MX
The Banner Laser Emitter is designed for precision sensing applications, featuring state-of-the-art laser technology for enhanced performance. This device offers a self-contained Class 1 or Class 2 modulated visible laser diode, enabling remarkable gain compared to traditional LED-based systems. Its narrow effective beam allows for accurate small-object detection and precise position control, making it ideal for various industrial applications.
Utilises a bright spot with various shapes for effective visual marking
Exceeds safety features with clear operational warnings for personnel protection
Constructed with durable materials to withstand demanding industrial conditions
Incorporates advanced alignment capabilities for optimal sensor positioning
Exceeds safety features with clear operational warnings for personnel protection
Constructed with durable materials to withstand demanding industrial conditions
Incorporates advanced alignment capabilities for optimal sensor positioning
Related links
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Photoelectric Photoelectric Sensor 30 m Detection Range
- Banner Diffuse Photoelectric Sensor 30 m Detection Range
- Banner Beam Photoelectric Sensor 800 mm Detection Range
- SICK Through Beam Photoelectric Sensor 0.005 → 30 m Detection Range IO-LINK
- SICK Distance Distance Sensor 30 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 30 m Detection Range
- Banner Through Beam Photoelectric Sensor 30 m Detection Range

