Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 800 mm Detection Range
- RS Stock No.:
- 294-308
- Mfr. Part No.:
- Q20PDLQ5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 294-308
- Mfr. Part No.:
- Q20PDLQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 800 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 800 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor redefines reliability with its advanced features and robust design. This sensor is specifically engineered for precise detection in various environments. Its compact and durable construction, featuring over moulded plastic housing, ensures it withstands the rigours of industrial use without compromising performance. With versatile sensing modes, including long range diffuse detection, it is ideal for diverse applications in automation and safety.
Simple alignment adjustments enhance installation speed and accuracy
Excellent noise immunity ensures consistent performance
Equipped with an adjustable gain for tailored sensitivity
Wide operating voltage range accommodates various power supplies
Built with robust materials for high durability in challenging environments
Includes diverse mounting options for versatile applications
Excellent noise immunity ensures consistent performance
Equipped with an adjustable gain for tailored sensitivity
Wide operating voltage range accommodates various power supplies
Built with robust materials for high durability in challenging environments
Includes diverse mounting options for versatile applications
Related links
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Beam Photoelectric Sensor 800 mm Detection Range
- Banner Retro-Reflective Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range

