Banner Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-168
- Mfr. Part No.:
- T8AN6D100Q
- Brand:
- Banner
Subtotal (1 unit)*
£140.99
(exc. VAT)
£169.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.99 |
*price indicative
- RS Stock No.:
- 294-168
- Mfr. Part No.:
- T8AN6D100Q
- Brand:
- Banner
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
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 100 mm | |
| Output Type | NPN Light Operate | |
| Switching Mode | Light Switching | |
| Electrical Connection | PVC cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 100 mm | ||
Output Type NPN Light Operate | ||
Switching Mode Light Switching | ||
Electrical Connection PVC cable | ||
- COO (Country of Origin):
- MX
The Banner T8 series of diffuse mode sensors represents a significant advancement in sensing technology, tailored for compact applications where space is at a premium. Designed as miniature, self contained units, these sensors excel in providing precision detection without the inconvenience of bulky installations. With the capability to operate effectively within a voltage range, they utilise a visible red sensing beam, ensuring visibility and reliability in various operational environments.
Visible red light beam enhances operational clarity
Available in both light operate and dark operate configurations
Robust housing construction ensures durability in industrial settings
Quick disconnect options simplify installation and maintenance
Low power consumption contributes to energy efficient operations
High output load capacity supports various applications
Available in both light operate and dark operate configurations
Robust housing construction ensures durability in industrial settings
Quick disconnect options simplify installation and maintenance
Low power consumption contributes to energy efficient operations
High output load capacity supports various applications
Related links
- Banner Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range