Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 800 mm Detection Range
- RS Stock No.:
- 293-795
- Mfr. Part No.:
- QS18EP6DQ5
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 293-795
- Mfr. Part No.:
- QS18EP6DQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 800 mm | |
| Output Type | PNP | |
| Electrical Connection | 4 - Pin M12 Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 800 mm | ||
Output Type PNP | ||
Electrical Connection 4 - Pin M12 Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor is designed with precision in mind delivering unmatched performance in a compact form. This sensor boasts advanced sensing capabilities ensuring reliability even in low contrast environments. With a user friendly interface featuring expert style static and dynamic TEACH options it caters perfectly to various applications. Its durable ABS housing meets IEC IP67 and NEMA 6 standards protecting it against dust and water.
Allows for easy configuration changes via a remote input enhancing installation flexibility
Compact design facilitates barrel or side mounting for straightforward installation
Offers an impressive output response time of less than one millisecond promoting precise sensing
Includes multiple connection options catering to diverse needs in various setups
Inevitably designed for non personnel protection applications to ensure safety standards
Compact design facilitates barrel or side mounting for straightforward installation
Offers an impressive output response time of less than one millisecond promoting precise sensing
Includes multiple connection options catering to diverse needs in various setups
Inevitably designed for non personnel protection applications to ensure safety standards
Related links
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Beam Photoelectric Sensor 800 mm Detection Range
- Banner Retro-Reflective Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range

