Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, 3000 mm, NPN, IP67

Subtotal (1 unit)*

£164.73

(exc. VAT)

£197.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.73

*price indicative

RS Stock No.:
293-787
Mfr. Part No.:
QS18EN6XLPC
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Polarised Retroreflective

Output Type

NPN

Maximum DC Voltage

30V dc

Light Source

Visible Red

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum Current

100mA

Standards/Approvals

US, CE, RoHS, UL

Response Time

400μs

Series

QS18E

Mount Type

M18 Threaded Mount

Hazardous Area Certification

No

Housing Material

Thermoplastic

Detection Range

3000 mm

COO (Country of Origin):
CN
The Banner QS18E Clear Object Detection sensor is designed for high performance applications where reliable detection of transparent or low contrast objects is critical. With its unique coaxial optical design, it ensures precise detection of varied materials such as PET bottles, glass containers, and even semiconductor wafers. This sensor simplifies setup and installation, making it ideal for swift integration into your existing systems. Furthermore, it adheres to stringent industry standards and offers a clear warning against misuse in personnel safety applications, emphasising its distinct operational capabilities.

Versatile mounting options allow for easy integration into various industrial settings

Notification indicators provide clear status updates for ongoing maintenance

Robust environmental protection ensures reliable performance across a range of conditions

Simplified programming options facilitate quick adjustments to meet specific detection needs

Auto compensation features enhance performance consistency even in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy