Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, 3500 mm, NPN, IP67

Subtotal (1 unit)*

£107.13

(exc. VAT)

£128.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.13

*price indicative

RS Stock No.:
293-785
Mfr. Part No.:
QS18EN6LPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Polarised Retroreflective

Output Type

NPN

Maximum DC Voltage

30V dc

Light Source

Visible Red

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Current

100mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS, UL, US

Response Time

600μs

Hazardous Area Certification

No

Mount Type

M18 Threaded Mount

Series

QS18E

Housing Material

Thermoplastic

Detection Range

3500 mm

COO (Country of Origin):
MX
The Banner Compact yet powerful sensor is designed to enhance productivity with its high performance capabilities. The sensor employs innovative static and dynamic teach options, perfect for varying light conditions. Engineered for reliability, it boasts a smart power control algorithm, offering optimal performance even in low contrast environments. Its robust ABS housing guarantees durability with an IP67 rating, ensuring it withstands harsh working conditions.

Equipped with versatile teach modes for flexible setup

Smart power algorithm maximises efficiency in low light scenarios

User friendly configuration with intuitive push button or remote options

Discrete output options allow seamless integration into existing systems

Compact size facilitates easy barrel or side mount installation

Multiple connection choices cater to a range of installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy