Banner Polarized Photoelectric Sensor, Rectangular Sensor, 3500 mm Detection Range

Subtotal (1 unit)*

£136.05

(exc. VAT)

£163.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.05

*price indicative

RS Stock No.:
293-770
Mfr. Part No.:
QS18APWLPQ2
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Polarized

Detection Range

3500 mm

Output Type

P - MOSFET

Electrical Connection

Micro Pigtail QD

Switching Mode

Light Switching

COO (Country of Origin):
MX
The Banner Word Beam QS18 series is designed for versatile sensing with exceptional reliability. Utilising advanced LED technology, this model provides clear operational signals through its intuitive indicators, making installation and management a breeze. With its rugged, sealed ABS housing and PMMA lens, the sensor ensures durability even in challenging environments, including areas exposed to harsh washdowns.

Compact design allows for functionality in space limited environments
IP67 rated for reliable operation in wet and harsh conditions
Short circuit protection enhances safety during operation
Sensitivity adjustment allows for precise detection settings
Available with multiple cord set options to suit various wiring needs
Quick disconnect feature for efficient maintenance and replacements

Related links