Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range
- RS Stock No.:
- 293-654
- Mfr. Part No.:
- SMU315LV
- Brand:
- Banner
Subtotal (1 unit)*
£206.06
(exc. VAT)
£247.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.06 |
*price indicative
- RS Stock No.:
- 293-654
- Mfr. Part No.:
- SMU315LV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 5 m | |
| Output Type | SPDT | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 2m Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type SPDT | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 2m Cable | ||
- COO (Country of Origin):
- US
The Banner Mini beam Universal Voltage Series offers a robust solution for diverse sensing applications, distinguished by its versatile design and compact form factor. Ideal for tasks requiring precision and reliability, this product integrates advanced technology to detect objects with high accuracy, even in challenging environments. With an impressive range and a unique retroreflective mode, it excels in maintaining performance over varying distances.
Robust construction withstands adverse environmental conditions
Versatile sensing capabilities enhance its application range
Signal strength indicator simplifies alignment and setup
Adjustable gain allows tailored sensitivity to specific tasks
Output rating supports multiple voltage configurations
IP67 rating ensures protection against dust and water ingress
Versatile sensing capabilities enhance its application range
Signal strength indicator simplifies alignment and setup
Adjustable gain allows tailored sensitivity to specific tasks
Output rating supports multiple voltage configurations
IP67 rating ensures protection against dust and water ingress
Related links
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

