Banner Emitter Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 293-638
- Mfr. Part No.:
- S186ELDQ
- Brand:
- Banner
Subtotal (1 unit)*
£271.12
(exc. VAT)
£325.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.12 |
*price indicative
- RS Stock No.:
- 293-638
- Mfr. Part No.:
- S186ELDQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Emitter | |
| Detection Range | 15 m | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Emitter | ||
Detection Range 15 m | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- CN
The Banner S18 Series Sensors are designed to harness cutting edge technology for efficient DC voltage sensing applications. This advanced emitter and receiver configuration provides unmatched performance in a compact and robust housing ensuring reliable operation even in demanding environments. With a state of the art design these sensors offer seamless integration into various installations providing critical functionality without compromising on quality.
Constructed with a leak proof design that meets NEMA 6P and IP67 ratings for durability
Optimised for minimal ON and OFF response times which ensuring quick detection
Delivers high reliability with low OFF state leakage current
Designed to provide consistent performance irrespective of signal strength
Supports a wide range of sensing applications making it versatile for different industrial settings
Optimised for minimal ON and OFF response times which ensuring quick detection
Delivers high reliability with low OFF state leakage current
Designed to provide consistent performance irrespective of signal strength
Supports a wide range of sensing applications making it versatile for different industrial settings
Related links
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 140 m Detection Range
- Banner Emitter Photoelectric Sensor 20000 mm Detection Range
- Banner Emitter Photoelectric Sensor 5000 mm Detection Range
- Banner Emitter Photoelectric Sensor 25000 mm Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

