Banner Receiver Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range

Subtotal (1 unit)*

£83.80

(exc. VAT)

£100.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.80

*price indicative

RS Stock No.:
293-559
Mfr. Part No.:
Q12AP6RQ3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Receiver

Detection Range

2 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M8

COO (Country of Origin):
MX
The Banner Sensor offers a sophisticated sensing solution with its compact design and powerful capabilities. Engineered to enhance efficiency in various applications, this miniature photoelectric sensor features advanced ASIC technology, ensuring reliability in challenging environments. With a visible red light source, it operates exceptionally well in diverse lighting conditions, providing consistent performance without succumbing to electrical and optical noise.

Compact 8 mm housing allows for flexible mounting options
Designed to operate with both PNP and NPN output configurations
Light operate and dark operate switching options cater to varied applications
Utilises a bright 640 nm visible red light for enhanced detection
Resistant to environmental noise which ensuring uninterrupted functionality
Meets stringent international standards for reliability and safety

Related links