Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 293-180
- Mfr. Part No.:
- SM31EQDP
- Brand:
- Banner
Subtotal (1 unit)*
£100.57
(exc. VAT)
£120.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.57 |
*price indicative
- RS Stock No.:
- 293-180
- Mfr. Part No.:
- SM31EQDP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner Sophisticated opposed emitter designed to enhance efficiency in diverse applications. Engineered for reliability this device operates over a considerable detection range ensuring accurate readings under various environmental conditions. Its robust housing provides IP67 protection making it suitable for demanding industrial environments. The intuitive design features an AID LED for easy monitoring of light reception allowing users to adjust settings with ease. With a focus on safety it integrates crucial circuit protection mechanisms including reverse polarity and short circuit safeguards.
Incorporates AID LED for clear indication of operational status
Designed with both reverse polarity and short circuit protection
Ensures precise detection with exceptional reliability
Suitable for various demanding environments including manufacturing and logistics
Easy integration into existing systems thanks to its user centric design
Designed with both reverse polarity and short circuit protection
Ensures precise detection with exceptional reliability
Suitable for various demanding environments including manufacturing and logistics
Easy integration into existing systems thanks to its user centric design
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

