Banner Proximity Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 293-146
- Mfr. Part No.:
- QS30AF
- Brand:
- Banner
Subtotal (1 unit)*
£193.24
(exc. VAT)
£231.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.24 |
*price indicative
- RS Stock No.:
- 293-146
- Mfr. Part No.:
- QS30AF
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 300 mm | |
| Output Type | Bipolar | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 300 mm | ||
Output Type Bipolar | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Sensor is a pioneering solution designed for precise background suppression and object detection. This compact triangulation sensor effortlessly identifies objects within a defined sensing field, while effectively ignoring items beyond the cutoff parameters. With its user-friendly push-button settings, operators can easily adjust the cutoff point and configure the sensor output to meet specific application needs.
Offers remote configuration capabilities for secure setups
Includes effective reverse polarity and overvoltage protection for added reliability
Functions optimally even under varying lighting conditions
Designed to operate smoothly in environments subject to humidity and vibration
Includes effective reverse polarity and overvoltage protection for added reliability
Functions optimally even under varying lighting conditions
Designed to operate smoothly in environments subject to humidity and vibration
Related links
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 → 5000 mm Detection Range
- SICK Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range

