Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£93.67

(exc. VAT)

£112.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.67

*price indicative

RS Stock No.:
293-129
Mfr. Part No.:
QS18VP6RBQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Opposed

Detection Range

3 m

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Photoelectric Sensor is designed for versatility in various industrial applications. Engineered for high performance, the sensor delivers exceptional optical capabilities while maintaining a compact form factor that fits seamlessly into diverse mounting scenarios. With a rugged, sealed housing to withstand challenging environments, it guarantees reliability and reduced maintenance. The sensor operates on a wide voltage range and features advanced output configurations, making it an ideal choice for enhanced operational efficiency.

Robust housing ensures protection against environmental challenges
Rapid output response time improves overall sensing reliability
Multiple sensing modes cater to a wide variety of applications
Simple installation process reduces downtime and labour costs
Designed to operate effectively within a broad temperature range
Compatible with various cords for enhanced usability

Related links