Banner Polarized Retroreflective Photoelectric Sensor, Barrel Sensor, 5.5 m Detection Range
- RS Stock No.:
- 293-077
- Mfr. Part No.:
- TM18VP6LPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 293-077
- Mfr. Part No.:
- TM18VP6LPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Polarized Retroreflective | |
| Detection Range | 5.5 m | |
| Output Type | PNP | |
| Electrical Connection | 4-pin M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Polarized Retroreflective | ||
Detection Range 5.5 m | ||
Output Type PNP | ||
Electrical Connection 4-pin M12 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner TM18 Series sensor is a state of the art sensor designed for optimal performance in challenging industrial environments. This durable sensor excels in providing precise object detection, thanks to its advanced engineering features that ensure reliability and longevity. Housed within a robust metal casing, it is engineered to withstand harsh operational conditions, ensuring consistent performance even in high pressure washdown situations. Its EZ BEAM technology simplifies sensing operations, eliminating the need for continual adjustments, while its dual indicator system offers real time feedback on sensor performance.
Impressive sensing range facilitates a broad range of applications
Durability ensured with fully encapsulated electronics against harsh conditions
IP69K rating offers heightened resistance to wash down processes
Visible red LED indicators enhance operational monitoring in various scenarios
Enhanced immunity to cross talk enables efficient sensor deployment in proximity
Comprehensive options for cable configurations simplify integration
Durability ensured with fully encapsulated electronics against harsh conditions
IP69K rating offers heightened resistance to wash down processes
Visible red LED indicators enhance operational monitoring in various scenarios
Enhanced immunity to cross talk enables efficient sensor deployment in proximity
Comprehensive options for cable configurations simplify integration
Related links
- Banner Polarized Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 0.2 → 1.8 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5.5 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor, 50 → 2000 mm Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor, Barrel Sensor
- SICK Retroreflective Photoelectric Sensor 0.05 → 5.5 m Detection Range

