Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range
- RS Stock No.:
- 292-967
- Mfr. Part No.:
- QS18EP6DVQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 292-967
- Mfr. Part No.:
- QS18EP6DVQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 600 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 600 mm | ||
Output Type PNP | ||
Electrical Connection M12 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Expert Sensor represents the pinnacle of advanced sensing technology specifically engineered for high performance applications in a compact design. With seamless integration of versatile features this sensor is designed to enhance operational efficiency and accuracy in diverse environments. Its robust ABS housing rated IEC IP67 assures durability under the most challenging conditions while the bright LED indicators provide clear real time status monitoring.
Offers versatile sensing modes to accommodate a variety of sensing applications
Compact design allows for simple barrel or side mounting ideal for space constrained installations
Includes multiple connection options to suit various installation preferences
Designed with a 30 ms output OFF delay configuration for enhanced stability
Compact design allows for simple barrel or side mounting ideal for space constrained installations
Includes multiple connection options to suit various installation preferences
Designed with a 30 ms output OFF delay configuration for enhanced stability
Related links
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 600 mm Detection Range
- Omron Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range

