Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 30 m Detection Range
- RS Stock No.:
- 292-950
- Mfr. Part No.:
- QS186LE
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 292-950
- Mfr. Part No.:
- QS186LE
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 30 m | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 30 m | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- CN
The Banner Word Beam Laser Emitter Sensor is a sophisticated sensing solution designed to enhance object detection and positioning accuracy. This advanced device operates within Class 1 and Class 2 laser classifications, providing superior performance beyond traditional LED technologies. Offering a self contained system, it enables higher gain and extended sensing range, making it ideal for use in challenging environments.
Bright laser spot provides superior visual marking
Robust housing designed for durability in demanding conditions
Versatile mounting options facilitate easy installation
Warning labels enhance user safety awareness
Optimised for use with modulated photoelectric receivers
Compact design allows for flexibility in application spaces
Robust housing designed for durability in demanding conditions
Versatile mounting options facilitate easy installation
Warning labels enhance user safety awareness
Optimised for use with modulated photoelectric receivers
Compact design allows for flexibility in application spaces
Related links
- Banner Diffuse Photoelectric Sensor 30 m Detection Range
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.10 → 6 m Detection Range
- Banner diffuse Photoelectric Sensor 450 m Detection Range

