Banner Diffuse Distance Sensor, Rectangular Sensor, 0.3 → 5 m Detection Range

Subtotal (1 unit)*

£1,996.49

(exc. VAT)

£2,395.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,996.49

*price indicative

RS Stock No.:
292-908
Mfr. Part No.:
LT3PU
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

0.3 → 5 m

Output Type

PNP

Electrical Connection

2 m

COO (Country of Origin):
US
The Banner Long-range time-of-flight laser sensor is designed to provide precise and reliable distance measurement in demanding environments. Utilising a class 2 laser, it delivers exceptional sensing capabilities with a robust construction that meets stringent IEC IP67 and NEMA 6 standards. The highly efficient design allows for a sensing range of up to 5 metres with white targets and includes multiple output options, making it versatile for various applications.

Integrated TEACH function for enhanced convenience
Designed for quick installation with versatile wiring options
Not intended for personnel protection ensuring clear safety guidelines

Related links