Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.5 → 50 m Detection Range
- RS Stock No.:
- 292-905
- Mfr. Part No.:
- LT3PILVQ
- Brand:
- Banner
Subtotal (1 unit)*
£1,663.25
(exc. VAT)
£1,995.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,663.25 |
*price indicative
- RS Stock No.:
- 292-905
- Mfr. Part No.:
- LT3PILVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 0.5 → 50 m | |
Output Type | PNP | |
Electrical Connection | M12 | |
Select all | ||
---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0.5 → 50 m | ||
Output Type PNP | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- US
The Banner Retro Time-of-Flight Laser Sensor offers a cutting-edge solution for distance measurement with unparalleled accuracy. This self-contained Class 1 laser sensor is designed to excel in various applications, featuring both analog and discrete outputs for flexible integration into systems. With a remarkable sensing range of up to 50 m, the LT3 enhances operational efficiency while maintaining robust performance in demanding environments. Its innovative design includes easy push-button TEACH-mode programming, eliminating the need for complex adjustments.
Allows flexible configuration of discrete output options
Integrated remote TEACH function promotes convenient usage
Temperature stability ensures accurate readings over varying conditions
Fault detection capability triggers alarms for optimal safety
Integrated remote TEACH function promotes convenient usage
Temperature stability ensures accurate readings over varying conditions
Fault detection capability triggers alarms for optimal safety
Related links
- Banner Retroreflective Photoelectric Sensor 0.5 → 50 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 1 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range