Banner Diffuse Distance Sensor, Rectangular Sensor, 0.3 → 5 m Detection Range

Subtotal (1 unit)*

£1,996.49

(exc. VAT)

£2,395.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,996.49

*price indicative

RS Stock No.:
292-901
Mfr. Part No.:
LT3NUQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

0.3 → 5 m

Output Type

NPN

Electrical Connection

8 Pin Euro Style QD

COO (Country of Origin):
US
The Banner Flight laser sensor delivers precision and reliability in sensing applications. It is designed for environments requiring accurate distance measurements up to 5 metres, making it ideal for both industrial and automation applications. The robust design ensures superior performance in challenging conditions, while its dual output options cater to diverse operational needs.

Supports a wide range of sensing distances for adaptive use in various environments
Includes comprehensive safety precautions to ensure safe operation around personnel
Allows for background suppression to enhance measurement reliability in cluttered spaces

Related links