Banner Proximity Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range

Subtotal (1 unit)*

£193.24

(exc. VAT)

£231.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.24

*price indicative

RS Stock No.:
286-072
Mfr. Part No.:
QS30AFQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

300 mm

Output Type

NPN/PNP

Electrical Connection

Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Push-button adjustable-field background suppression sensor detects objects within a defined sensing field while ignoring objects beyond the sensing cutoff. It features easy push-button SET options for configuring the sensor: Background Suppression SET, Object Detection SET, and Dynamic SET, with additional manual adjustment capabilities.

Powerful, highly collimated visible red sensing beam
Tough ABS housing is rated IEC IP67

Related links