Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
- RS Stock No.:
- 285-861
- Mfr. Part No.:
- Q45VR3LP
- Brand:
- Banner
Subtotal (1 unit)*
£168.59
(exc. VAT)
£202.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.59 |
*price indicative
- RS Stock No.:
- 285-861
- Mfr. Part No.:
- Q45VR3LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 6 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Advanced one-piece photoelectric sensors combine outstanding optical performance with an extremely rugged design for reliable operation in tough environments. They feature a universal supply voltage range of 12 to 250 V DC or 24 to 250 V AC, and are equipped with an electromechanical relay for economical, high-capacity switching with immunity to electrical noise. Multiple sensing modes are available, including opposed, diffuse, retroreflective, and convergent, as well as glass and plastic fiber optic models, offering versatile detection solutions.
Selectable light/dark operate
Versatile mounting options
Versatile mounting options
Related links
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range

