Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range

Subtotal (1 unit)*

£295.78

(exc. VAT)

£354.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.78

*price indicative

RS Stock No.:
285-828
Mfr. Part No.:
SMA30SELQD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Opposed

Detection Range

150 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
MX
The Banner Barrel sensors are available in stainless steel or durable plastic barrel models, featuring very high excess gain for reliable detection. With a sensing range of up to 150 m (500 ft) and an 880 nm infrared LED, these sensors provide exceptional performance. The advanced sealing technology eliminates capillary leakage, with the lens quad-ring sealed and the sensor exceeding NEMA 6P (IP67) standards, making them ideal for equipment wash-down environments in industrial applications.

AC- and DC-operated receiver models available

Related links