Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 285-827
- Mfr. Part No.:
- SMA30PELQD
- Brand:
- Banner
Subtotal (1 unit)*
£221.84
(exc. VAT)
£266.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.84 |
*price indicative
- RS Stock No.:
- 285-827
- Mfr. Part No.:
- SMA30PELQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- MX
The Banner Barrel sensors are available in stainless steel or durable plastic barrel models, featuring very high excess gain for reliable detection. With a sensing range of up to 150 m (500 ft) and an 880 nm infrared LED, these sensors provide exceptional performance. The advanced sealing technology eliminates capillary leakage, with the lens quad-ring sealed and the sensor exceeding NEMA 6P (IP67) standards, making them ideal for equipment wash-down environments in industrial applications.
AC- and DC-operated receiver models available
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 300 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range

