Banner diffuse Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£140.00

(exc. VAT)

£168.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.00

*price indicative

RS Stock No.:
285-824
Mfr. Part No.:
SM31RQDP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

diffuse

Detection Range

3 m

Output Type

NPN/PNP

Switching Mode

Light / Dark switching

Electrical Connection

Pigtail QD

COO (Country of Origin):
US
The Banner MINI-BEAM Standard Sensor in Diffuse mode has a sensing range of 380 mm and operates with a 10-30 V DC input. It features bipolar outputs, including one NPN (sinking) and one PNP (sourcing), providing flexible integration into various control systems for reliable object detection.

IP67 protection rated

Related links