Eaton Optical Photoelectric Sensor, Square Sensor, 2300 mm Detection Range
- RS Stock No.:
- 248-650
- Mfr. Part No.:
- 100573 E67-LRDP230-HDD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 248-650
- Mfr. Part No.:
- 100573 E67-LRDP230-HDD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 2300 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 2300 mm | ||
Output Type NPN, PNP | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E67 proximity switch exemplifies precision and reliability with its optical, long-range sensing capabilities, designed specifically for diverse industrial applications. Engineered to detect objects up to 2300 mm away and featuring a robust DC operating voltage range, this sensor caters to various automation needs while maintaining high performance. Its user-friendly installation process and durable plastic enclosure ensure longevity in demanding environments, making it an ideal choice for both installation and maintenance needs. With an outstanding degree of protection rated at IP67, the sensor is well-suited for both indoor and outdoor applications, capable of withstanding harsh weather conditions. The innovative dark switching principle enhances its functionality, making it a versatile solution for precise detection tasks.
Long-range sensing capability offers flexibility in object detection
Designed with a durable plastic enclosure for enhanced reliability
IP67 protection rating guarantees performance in harsh conditions
Dark switching principle enhances detection accuracy
User-friendly installation process minimizes maintenance time
Light type employs infrared technology for improved sensor responsiveness
Low voltage operation supports energy-efficient design
Built to withstand ambient temperatures ranging from -35 °C to 55 °C
Designed with a durable plastic enclosure for enhanced reliability
IP67 protection rating guarantees performance in harsh conditions
Dark switching principle enhances detection accuracy
User-friendly installation process minimizes maintenance time
Light type employs infrared technology for improved sensor responsiveness
Low voltage operation supports energy-efficient design
Built to withstand ambient temperatures ranging from -35 °C to 55 °C
Related links
- Eaton Optical Photoelectric Sensor 2300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range
- Eaton Optical Photoelectric Sensor 2100 mm Detection Range
- Eaton Optical Photoelectric Sensor 2000 mm Detection Range
- Eaton Optical Photoelectric Sensor 600 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range

