Molex 39543 Series Terminal Block, 6-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 691-762
- Mfr. Part No.:
- 39543-0606
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-762
- Mfr. Part No.:
- 39543-0606
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.33mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39543 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.33mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39543 | ||
- COO (Country of Origin):
- CN
The Molex Euro style Fixed Mount PCB Terminal Block is expertly designed to enable seamless wire-to-board connections. Featuring a low-profile design, this Terminal Block is perfect for applications requiring efficient space utilization without compromising on performance. With a 5.00mm pitch and the Ability to support up to six circuits, it provides flexibility in managing connections while ensuring reliAbility. This component also complies with various environmental regulations, making it an Ideal choice for forward-thinking projects that priorities sustainAbility. Its robust construction and ease of integration make it suitable for a wide range of PCB applications, contributing to both functionality and aesthetic design in electronic assemblies.
Max current capacity of 10A ensures reliable electrical performance
Meets EU RoHS and other compliance standards for environmental safety
Designed for easy installation with a simple vertical orientation
Adaptable for various wire sizes from AWG 14 to 22, enhancing compatibility
Designed as a one-piece component for easier handling and installation
Related links
- Molex 39543 Series Terminal Block 5 mm Pitch 1 Row
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-0202
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-3010
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-0024
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430602
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430603
- Molex 45111 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
