Molex 45111 Series Straight Surface PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
507-468
Distrelec Article No.:
304-56-351
Mfr. Part No.:
45111-0606
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

45111

Product Type

PCB Header

Pitch

1.25mm

Current

1.5A

Number of Contacts

6

Housing Material

Polyester

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

1.25mm

Termination Type

Crimp

Contact Gender

Female

Standards/Approvals

IEC 62474

Voltage

5V

COO (Country of Origin):
IN
The Molex Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf cable assembly is expertly crafted for reliable performance in power and signal applications. Engineered with a 1.25mm pitch and a configuration that includes dual-ended connectors, this assembly provides flexibility and convenience for diverse installations. With a generous length of 600mm and a six-circuit design, it ensures optimal connectivity and robust signal integrity. The stylish black resin finish not only adds aesthetic appeal but also ensures durability for various environmental conditions. This product is engineered for easy integration into existing systems, making it an Ideal solution for both commercial and industrial uses. Designed to meet rigorous compliance standards, it stands out for its commitment to quality and performance, positioning itself as a go-to choice for professionals in need of reliable cable solutions.

Dual-ended connector configuration simplifies installation

Versatile for both power and signal transmission applications

Black resin exterior enhances durability and Visual integration

Compliance with EU RoHS standards ensures safety and non-toxicity

Robust design caters to a variety of environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy