Molex 39543 Series Terminal Block, 7-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 691-761
- Mfr. Part No.:
- 39543-0007
- Brand:
- Molex
Subtotal (1 tray of 120 units)*
£187.06
(exc. VAT)
£224.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £187.06 | £1.559 |
*price indicative
- RS Stock No.:
- 691-761
- Mfr. Part No.:
- 39543-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.08mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39543 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.08mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39543 | ||
- COO (Country of Origin):
- CN
The Molex Euro style Fixed Mount is an Advanced 5.00mm pitch vertical PCB Terminal Block designed for robust wire-to-board connections. Engineered with a Durable screw pressure clamp for optimal circuit stability, this versatile connector accommodates up to seven circuits, providing reliable performance in diverse applications. Its vertically oriented design enhances space efficiency on PCBs, enabling easy integration into Compact layouts. With a temperature range of -40° to +105°C, this Terminal Block ensures dependable operation even in challenging environments. Moreover, its low-halogen compliance aligns with modern environmental standards, making it a preferred choice for eco-conscious designs.
Facilitates multiple wire sizes ranging from AWG 14 to 24, enhancing versatility
Resistant to temperature variations, ensuring reliable functionality across a broad range
Stackable design eliminates bulk, allowing multiple connections in a Compact space
Complies with critical industry standards, enhancing product trustworthiness
Offers lead-free process capability for environmentally responsible manufacturing
Related links
- Molex 39543 Series Terminal Block 5 mm Pitch 1 Row
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-0202
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-3010
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-0024
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430602
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 395430603
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 39520-0007
- Molex 207843 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
