TE Connectivity Buchanan Series PCB Terminal Block, 1-Contact, 5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 526-126
- Distrelec Article No.:
- 304-51-399
- Mfr. Part No.:
- 1-2305908-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 375 units)*
£3,697.97
(exc. VAT)
£4,437.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,697.97 | £9.861 |
*price indicative
- RS Stock No.:
- 526-126
- Distrelec Article No.:
- 304-51-399
- Mfr. Part No.:
- 1-2305908-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity header is designed to provide exceptional performance and reliability in electronic connections. This product features a robust design ideal for use in various applications, ensuring dependable connections for both commercial and industrial needs. With a low halogen material composition, it meets environmental standards while providing excellent connectivity. The product is engineered to withstand the rigours of modern applications, making it a superior choice for those seeking high-quality electronic components. Its compatibility with a range of connectors offers flexibility and ease of integration into existing systems, allowing for seamless upgrades and installations.
Robust construction guarantees longevity in demanding environments
Low halogen material supports eco-friendly initiatives
Versatile compatibility enhances integration with various connectors
Engineered to provide secure and reliable connections
Ideal for both commercial and industrial applications
Designed to meet stringent regulatory compliance standards
Related links
- TE Connectivity 2305908 Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282830-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
