Phoenix Contact FKCOR Series PCB Connector, 23-Contact, 5.08 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-491
Mfr. Part No.:
1861674
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

23

Pitch

5.08mm

Number of Rows

1

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact PCB connector designed for seamless integration in various electronic applications. This connector stands out for its robust build and innovative features, ensuring reliable electrical connections with enhanced stability. Engineered for a nominal current of 12 A and rated voltage capabilities up to 320 V, it is suitable for demanding industrial environments. Its push-in spring connection method allows for an intuitive, tool-free installation, significantly reducing assembly time. The innovative design also incorporates a colour-coded actuating push button, facilitating straightforward operation and efficient workflows. With a compact footprint and a pitch of 5.08 mm, this connector efficiently connects multiple circuits while maintaining optimal space utilisation.

Designed for easy assembly, allowing for faster installation times

Sturdy screw flange enhances mechanical stability during operations

Colour-coded push button improves user interaction and simplifies usage

Compatible with the MSTB 2,5 range for versatile applications

Rugged construction ensures long-lasting performance in harsh environments

Optimised for optimal conductor connection with characteristics that reduce installation errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy