Phoenix Contact FKCOR Series PCB Connector, 23-Contact, 5.08 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-488
Mfr. Part No.:
1861441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

23

Pitch

5.08mm

Number of Rows

1

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact PCB connector offers innovative solutions for efficient wiring in DIN-rail-mountable devices. Designed with a compact 5.08 mm pitch, this product facilitates easy connections while ensuring reliable performance. Its robust construction, green housing, and intuitive operation feature a colour-coded push button that enhances user interaction. The product's push-in spring connection method simplifies installations, eliminating the need for special tools. Ideal for diverse applications, it supports a wide range of conductor cross-sections and provides excellent electrical properties. Whether you're in industrial automation or building controls, this connector meets stringent standards for both performance and safety.

Time-saving design reduces installation complexity

Integrated test option enhances troubleshooting capabilities

Multiple row configurations allow for versatile applications

Compatible with the MSTB 2,5 range for expanded connectivity

Robust locking clip ensures secure connections

Optimised for both rigid and flexible conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy