Phoenix Contact FKCOR Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 521-001
- Mfr. Part No.:
- 1861373
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£707.58
(exc. VAT)
£849.10
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £707.58 | £14.152 |
*price indicative
- RS Stock No.:
- 521-001
- Mfr. Part No.:
- 1861373
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 23.7mm | |
| Series | FKCOR | |
| Width | 81.15mm | |
| Standards/Approvals | IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-20110128, EN 60695-10-2, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60512-9-1:2010-03, VDE approval of drawings Approval ID: 40011723, ISO 6988:1985-02, IEC 60512-3-1:2002-02, EN 60695-2-13, IEC 60512-13-5:2006-02, UL 94 V0, EN 60695-2-12, IEC 60512-5-1:2002-02, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, IEC 60112, CSA Approval ID: 13631 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Length 23.7mm | ||
Series FKCOR | ||
Width 81.15mm | ||
Standards/Approvals IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-20110128, EN 60695-10-2, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60512-9-1:2010-03, VDE approval of drawings Approval ID: 40011723, ISO 6988:1985-02, IEC 60512-3-1:2002-02, EN 60695-2-13, IEC 60512-13-5:2006-02, UL 94 V0, EN 60695-2-12, IEC 60512-5-1:2002-02, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, IEC 60112, CSA Approval ID: 13631 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
