Phoenix Contact MSTB Series PCB Connector, 14-Contact, 5 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

£610.61

(exc. VAT)

£732.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£610.61£12.212

*price indicative

RS Stock No.:
497-146
Mfr. Part No.:
1786954
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

12A

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

320V

Length

18.2mm

Depth

15mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, DIN 46228-1, DIN 46228-4, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, DNV GL Approval ID: TAE00001EY, VDE Approval ID: 40050694

Width

80.01mm

Series

MSTB

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is an advanced solution designed for efficient and reliable electrical connections in a variety of applications. This versatile connector features a nominal cross-section of 2.5 mm², supporting a robust current capacity of 12 A. Crafted to facilitate smooth integration, it is packaged in a convenient unit of 50 pieces, making it an ideal choice for both small and large-scale projects. The connector stands out with its screw connection mechanism, ensuring secure and stable fittings. With a pitch of 5 mm, it effectively accommodates up to 14 positions, allowing for versatile configurations. Its durable construction is complemented by a green housing, which not only provides a pop of colour but also meets stringent material compliance standards including WEEE and RoHS. Whether you are designing for industrial, commercial, or electronic applications, this PCB connector simplifies assembly and enhances connectivity.

Standard plug-in system for high voltage applications

Screw locking mechanism for secure connections

Temperature resilience from -40 °C to 100 °C for diverse environments

Lightweight design aiding ease of installation and handling

Vibration and shock resistance ensures reliability in dynamic conditions

Compatible with flexible and rigid conductors ensuring versatility

Designed with a focus on environmental compliance including RoHS and WEEE

Recommended for use with specific crimping tools to guarantee optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy