Phoenix Contact MSTB Series PCB Connector, 2-Contact, 5.08 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

£104.55

(exc. VAT)

£125.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£104.55£2.091

*price indicative

RS Stock No.:
518-749
Mfr. Part No.:
1303647
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

16A

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Colour

Black

Termination Type

Screw

Voltage

320V

Contact Gender

Female

Standards/Approvals

IEC 60512-13-5:2006-02, IEC 60068-2-70:1995-12, IEC 60664-1:2007-04, cULus Recognised, IEC 60512-5:1992-08, EN 60695-2-12, IEC 60512-5-1:2002-02, IEC 60999-1:1999-11, IEC 60512-3-1:2002-02, IEC 60068-2-6:2007-12, IEC 60112, IEC 61373:2010-05, IEC 60512-1-1:2002-02, IEC 60512-13-2:2006-02, EN 60695-2-13, EN 60695-10-2, IEC 60512-1-2:2002-02, ISO 6988:1985-02, UL 94 V0, VDE approval of drawings

Width

20.18mm

Length

18.2mm

Series

MSTB

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is engineered for reliability and efficiency in various electronic applications. With its robust design and thoughtful construction, it ensures seamless connectivity while accommodating multiple conductor sizes. The product is ideal for use in high-demand environments, offering a nominal current of 16 A and rated voltage of 320 V. Its sophisticated locking mechanism provides additional peace of mind, preventing accidental disconnections. Moreover, its compact dimensions allow for easy integration into tight spaces, making it a versatile choice for system designers and engineers who require dependable solutions for PCB connections.

Utilises screw connection with a tension sleeve for enhanced electrical contact

Designed to support a flexible conductor cross section up to 2.5 mm²

Offers a low contact resistance of just 0.6 mΩ ensuring efficient current flow

Meets stringent safety standards including compliance with IEC 61984

Constructed from high quality materials ensuring long lasting performance in diverse conditions

Features a compact profile that facilitates easy installation in limited spaces

Incorporates a screw locking mechanism for superior mechanical stability

Supports dual conductor connections enhancing versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy