TE Connectivity 2213 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 2213936-5

Subtotal (1 reel of 100 units)*

£279.16

(exc. VAT)

£334.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£279.16£2.792

*price indicative

RS Stock No.:
478-372
Distrelec Article No.:
304-51-797
Mfr. Part No.:
2213936-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Thermoplastic

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Black

Voltage

30V

Series

2213

Standards/Approvals

EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006

The TE Connectivity 5 Position PCB Terminal Block is a high-quality receptacle designed for seamless connectivity in a variety of applications. With a precision-engineered 3.5 mm [.138 in] centreline and a 180° wire entry angle, this product offers optimal performance for power circuit applications. Tailored for wire sizes ranging from 30 to 16 AWG, it ensures secure connections that maximise reliability. The terminal block's design enables side stacking, optimising space efficiency on printed circuit boards while maintaining accessibility. Made from durable thermoplastic materials, this receptacle is built to withstand the rigours of industrial environments, offering longevity where it matters most.

Ideal for efficient PCB layouts due to its compact design

Suitable for various wire sizes, accommodating diverse project needs

Supports side stacking for enhanced space utilisation

Constructed from high-quality thermoplastic for greater durability

Provides a right-angle orientation for improved installation flexibility

Ensures compliance with multiple EU directives for added peace of mind

Compatible with a range of related products for versatile applications

Related links