TE Connectivity 3-1546216-3 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Board, 1 Row Solder
- RS Stock No.:
- 474-881
- Distrelec Article No.:
- 304-59-589
- Mfr. Part No.:
- 2342079-9
- Brand:
- TE Connectivity
Subtotal (1 box of 7 units)*
£245.05
(exc. VAT)
£294.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £245.05 | £35.007 |
*price indicative
- RS Stock No.:
- 474-881
- Distrelec Article No.:
- 304-59-589
- Mfr. Part No.:
- 2342079-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Colour | Black | |
| Voltage | 30V | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Series | 3-1546216-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Colour Black | ||
Voltage 30V | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Series 3-1546216-3 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 9 Position PCB Terminal Block presents an innovative solution for wire-to-board connectivity, crafted with unparalleled precision for modern electrical systems. Engineered to support a robust operating voltage of 300 VAC, it efficiently facilitates the integration of power and signal circuits within various electronic applications. The terminal blocks compact design features a 5 mm centerline, enhancing space utilization on printed circuit boards without compromising performance. With fully shrouded headers in a right-angle orientation, this product ensures secure connections while simplifying installation. Tailored for longevity, its premium materials resist high temperatures, making it ideal for demanding environments.
Constructed for exceptional thermal stability and durability under extreme conditions
Offers a side stackable design, promoting versatility in board layout
Utilizes a tin plating on the mating area to ensure reliable electrical conductivity
Features a through-hole soldering method for secure PCB attachment
Low halogen composition aligns with environmental safety standards
Accommodates a range of contact current ratings, ensuring diverse application suitability
Includes easy access for front-panel integration, simplifying assembly processes
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 7.62 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
