TE Connectivity AMP POWER TAP Series PCB Terminal, 8-Contact, 2.54 mm Pitch, Vertical
- RS Stock No.:
- 469-605
- Distrelec Article No.:
- 304-52-558
- Mfr. Part No.:
- 167892-6
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£189.96
(exc. VAT)
£227.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £189.96 | £1.90 |
*price indicative
- RS Stock No.:
- 469-605
- Distrelec Article No.:
- 304-52-558
- Mfr. Part No.:
- 167892-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Mount Type | Vertical | |
| Orientation | Vertical | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | AMP POWER TAP | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type PCB Terminal | ||
Pitch 2.54mm | ||
Current 4A | ||
Mount Type Vertical | ||
Orientation Vertical | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series AMP POWER TAP | ||
Length 13mm | ||
- COO (Country of Origin):
- NL
The TE Connectivity power terminal is designed for reliable connections in electronic applications. Crafted with precision, it features a robust design that enables secure mounting to printed circuit boards. This high-performance component offers an array of configurations tailored for versatile use in various environments. Its durable construction ensures longevity even in demanding conditions, making it an ideal choice for power tap applications. Whether used in industrial or commercial electronics, this terminal delivers consistent performance with an emphasis on safety and efficiency.
Provides superior mating retention for enhanced stability
Facilitates easy installation through its press-fit termination method
Features a vertical PCB mount orientation for efficient space utilisation
Constructed with phosphor bronze for improved conductivity and durability
Uninsulated design helps streamline heat dissipation
Complies with EU RoHS and ELV directives for environmental safety
Low halogen content minimises environmental impact
Available in a compact size that fits various PCB designs
Related links
- TE Connectivity Power Connector 8 Way AMP POWER TAP Male
- TE Connectivity AMP Power Range Housing
- TE Connectivity AMP Power Range Connector Housing
- TE Connectivity AMP Power Range Heavy Duty Power Connector
- TE Connectivity Straight 600V ac/dc, 50A
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 167892 Series PCB Terminal Through Hole
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
