TE Connectivity Power Connector, 8 Way, 15A, PIN, AMP Power Tap, PCB Mount

Subtotal (1 bag of 120 units)*

£163.53

(exc. VAT)

£196.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£163.53£1.363

*price indicative

RS Stock No.:
471-293
Mfr. Part No.:
1645613-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Current Rating

15A

Gender

PIN

Series

AMP Power Tap

Type

Power Connector

Mounting Type

PCB Mount

COO (Country of Origin):
NL
The TE Connectivity power tap terminal is designed for efficient connectivity in various applications. With an emphasis on reliability and performance, it simplifies the process of connecting multiple circuit paths while ensuring optimal signal integrity. Its vertical PCB mount orientation and robust construction make it a versatile option for both industrial and commercial use. This product is exceptional for anyone seeking high-quality connections for demanding environments, providing an ideal solution where space and performance are crucial. Built to accommodate a range of PCB thicknesses, it meets critical operational standards while ensuring compliance with essential regulations. Furthermore, its impressive current rating highlights its capability to handle heavy loads with ease, ensuring dependable operation under diverse conditions.

Designed for vertical PCB mount applications
Utilises a standard terminal profile for compatibility
Constructed from high-grade phosphor bronze for enhanced durability
Features a bright finishing for improved conductivity
Includes tin plating that extends the lifespan of the connector
Optimised for printed circuit board termination to ensure secure connections
Delivers a maximum contact current rating of 15 A, suitable for high-load scenarios
Meets EU RoHS Directive compliance, ensuring environmental safety
Low halogen content highlights its eco-friendliness
Supported by a comprehensive range of compliance documentation for peace of mind

Related links