TE Connectivity Buchanan Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Board, 1 Row

Subtotal (1 pack of 100 units)*

£340.69

(exc. VAT)

£408.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£340.69£3.407

*price indicative

RS Stock No.:
468-316
Distrelec Article No.:
304-51-864
Mfr. Part No.:
284391-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

3.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Board

Housing Material

Polyamide 66

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

30V

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 5 Position PCB Terminal Block is a robust header connector designed for wire-to-board applications, featuring a compact 3.5 mm centerline. With a 90° wire entry angle, this terminal block facilitates efficient circuit management, accommodating wire sizes from 30 to 14 AWG for a diverse range of applications. Constructed from durable materials, it offers reliable performance under rigorous conditions. The vertical orientation and green body provide a distinct visual and functionality, making it an ideal choice for various projects requiring dependable connectivity and space efficiency. Whether for power or signal applications, this terminal block ensures secure and efficient connections, adapting well to both commercial and industrial settings.

Compact design enhances space utilization on PCBs

Suitable for a wide range of wire sizes, adding versatility

Screw plating and housing material ensure longevity and stability

Low halogen content supports environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy