TE Connectivity Buchanan Series PCB Terminal Block, 15-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 472-674
- Distrelec Article No.:
- 304-58-994
- Mfr. Part No.:
- 1-2342079-5
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£233.43
(exc. VAT)
£280.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £233.43 | £58.358 |
*price indicative
- RS Stock No.:
- 472-674
- Distrelec Article No.:
- 304-58-994
- Mfr. Part No.:
- 1-2342079-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL, China RoHS 2 Directive MIIT Order No 32 | |
| Length | 2.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL, China RoHS 2 Directive MIIT Order No 32 | ||
Length 2.6mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 15 Position PCB Terminal Block is a highly reliable connection solution, designed for optimal performance in wire-to-board applications. Engineered for use in challenging environments, this connector combines a compact design with robust features, making it ideal for a wide array of electronic devices. Its right-angled orientation enhances space efficiency on printed circuit boards, while the 5 mm centreline pitch allows for flexible integration into existing designs. This terminal block not only supports an operating voltage of 300 VAC but also offers the advantages of a fully shrouded header type, ensuring secure and stable connections. With steadfast construction materials and an operating temperature range of -40 to 105 °C, this connector is crafted to withstand demanding conditions, providing long-term reliability.
Optimised for space-saving designs in PCBs
Durable construction for resilience in harsh environments
Compatible with a variety of wire-to-board configurations
Offers ease of assembly with through-hole solder terminations
Low halogen content promotes environmental responsibility
Designed to deliver secure connections under various electrical loads
Facilitates ease of integration into electronic devices
Insulated housing enhances safety and performance
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-5
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
