Molex 230030 Series Vertical PCB PCB Socket, 6-Contact, 1 Row Through Hole
- RS Stock No.:
- 841-507
- Mfr. Part No.:
- 2300306000
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
£434.88
(exc. VAT)
£521.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £434.88 | £2.174 |
*price indicative
- RS Stock No.:
- 841-507
- Mfr. Part No.:
- 2300306000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 60V dc | |
| Series | 230030 | |
| Minimum Operating Temperature | -25°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 3A | ||
Housing Material Polyamide | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 60V dc | ||
Series 230030 | ||
Minimum Operating Temperature -25°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex MiniCirc Socket Connector is designed for reliable vertical connections in PCB applications, featuring high-performance materials and plating for optimal signal integrity.
Supports a maximum current of 2.5A and voltage of 60V DC
Constructed with high-performance copper alloy for enhanced durability
Features gold plating for improved conductivity at the mating Interface
Compatible with MiniCirc Female-to-Female and Female-to-Male wiring harnesses
Provides significant operability with up to 200 mating cycles
Includes a snap-lock mechanism for secure mating
Related links
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 214114 Series Vertical PCB PCB Socket, 5 Row Through Hole
- Molex 50540 Series Vertical Board PCB Socket, 1 Row Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
