Molex 230030 Series Vertical PCB PCB Socket, 2-Contact, 1 Row Through Hole

Get a bulk buy discount

Add 5 more to save £3.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

£9.50

(exc. VAT)

£11.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4£9.50£1.90-
5 - 9£8.74£1.748£3.80
10 +£7.89£1.578£16.10

*price indicative

RS Stock No.:
841-500
Mfr. Part No.:
2300302000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Receptacle

Current

3A

Termination Type

Through Hole

Housing Material

Polyamide

Mount Type

PCB

Orientation

Vertical

Connector System

Wire-to-Board

Voltage

60V dc

Series

230030

Minimum Operating Temperature

-25°C

Contact Plating

Tin

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex connector offers high-performance interconnectivity is designed specifically for applications requiring signal transfer and reliable wire-to-board connections.

Active status ensures availability for immediate applications

Durability rating of 200 mating cycles enhances longevity

Snap lock design provides secure mating and reduces connection failures

Vertical orientation optimises space utilisation on PCB

Constructed from high-performance copper alloy for improved conductivity

Rated for a maximum voltage of 60V DC and current of 3.0A supports various electrical needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy