Molex 50540 Series Vertical Board PCB Socket, 1 Row Through Hole
- RS Stock No.:
- 520-514
- Distrelec Article No.:
- 304-62-466
- Mfr. Part No.:
- 505405-1470
- Brand:
- Molex
Subtotal (1 reel of 900 units)*
£534.03
(exc. VAT)
£640.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £534.03 | £0.593 |
*price indicative
- RS Stock No.:
- 520-514
- Distrelec Article No.:
- 304-62-466
- Mfr. Part No.:
- 505405-1470
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | 50540 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Series 50540 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle is a high-quality connector designed for secure and efficient surface-mount board connections. It features a single-row arrangement with 14 circuits and offers a vertical configuration for Compact installations. The gold plating ensures enhanced conductivity and durability, while the positive lock mechanism provides a secure connection. Additionally, the pick-and-place area simplifies automated assembly.
RoHS compliant
Low halogen
Related links
- Molex 50540 Series Vertical Surface Base Strip 1.5 mm Pitch, 1 Row
- Molex 504194 Series Vertical Board PCB Header 1 Row, Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Socket 5 Row Through Hole
- TE Connectivity 6-6450 Series Vertical Board PCB Socket 4 Row Through Hole
- Molex 50547 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 52418 Series Vertical Board PCB Socket 2 mm Pitch Surface Mount
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- TE Connectivity Crown Clip Series Right Angle Board PCB Socket 1 Row Through Hole
