Molex 50547 Series Vertical Board PCB Socket, 1-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 520-707
- Distrelec Article No.:
- 304-57-344
- Mfr. Part No.:
- 505473-0810
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-707
- Distrelec Article No.:
- 304-57-344
- Mfr. Part No.:
- 505473-0810
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 5A | |
| Pitch | 400μm | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 600μm | |
| Voltage | 50Vrms | |
| Series | 50547 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 5A | ||
Pitch 400μm | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 600μm | ||
Voltage 50Vrms | ||
Series 50547 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 62474 | ||
- COO (Country of Origin):
- JP
The Molex board-to-board receptacle redefines connectivity solutions, tailored specifically for high-performance applications. Designed with a 0.40mm pitch, this innovative connector boasts a Compact footprint while accommodating up to eight circuits, efficiently handling currents of up to 10.0A. Its superior construction ensures reliability with a mated height of 0.60mm and width of 2.00mm, making it Ideal for battery series applications. The Advanced materials, including liquid crystal polymer for the resin and gold plating for both mating and termination, guarantee exceptional durability and resistance to degradation. Notably, the component remains compliant with stringent global regulations, asserting its position as a trustworthy choice for contemporary designs.
Supports efficient surface mounting for streamlined assembly processes
Features a robust electrical configuration for reliable performance
Constructed to ensure enhanced signal integrity across circuits
Designed for applications where space is at a premium, without compromising on performance
Facilitates easy integration into various PCB layouts with dependable mating characteristics
Showcases exceptional resilience against environmental stressors typically faced in electronics
Related links
- Molex 502426 Series Vertical Board PCB Header 2 Row, Unshrouded
- Molex 52418 Series Vertical Board PCB Socket 2 mm Pitch Surface Mount
- Molex 50540 Series Vertical Board PCB Socket, 1 Row Through Hole
- Molex 104249 Series Vertical PCB PCB Header 800 μm Pitch Shrouded
- Molex 505004 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex Battery Series Vertical Surface Plug 400 μm Pitch Shrouded
- Molex 50506 Series Vertical Board PCB Socket 350 μm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
