Molex 505004 Series Vertical Surface PCB Header, 8 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 3000 units)*

£1,178.62

(exc. VAT)

£1,414.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£1,178.62£0.393

*price indicative

RS Stock No.:
473-294
Distrelec Article No.:
304-56-532
Mfr. Part No.:
505004-0810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505004

Pitch

400μm

Current

3A

Number of Contacts

8

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

400μm

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Voltage

50Vrms

COO (Country of Origin):
KR
The Molex connector solution is engineered for precision in board-to-board applications, providing reliable connectivity in Compact spaces. Designed with a 0.40mm pitch, the receptacle optimises performance while maintaining a low profile. Its hybrid design accommodates four power and four signal contacts, ensuring robust electrical performance and versatility for various circuit configurations. Made from high-quality materials, including a liquid crystal polymer housing and copper alloys, this connector offers durability and environmental compliance. Ideal for applications requiring dependable mating and minimal footprint, it supports temperatures ranging from -40° to +85°C, making it suitable for a wide range of operating conditions. The slim profile and thoughtful design make it a perfect choice for modern electronic assemblies, where space and efficiency are paramount.

Compact design enhances board layout flexibility

Supports both power and signal connections, streamlining electronic design

Constructed from halogen-free materials for improved environmental safety

Backed by rigorous durability standards for reliable performance

Surface mount termination style simplifies assembly processes

Optimal operating temperature range ensures functionality across diverse environments

Vertical orientation allows for efficient space utilisation in tight configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy