Molex 230030 Series Vertical PCB PCB Socket, 3-Contact, 1 Row Through Hole
- RS Stock No.:
- 841-501
- Mfr. Part No.:
- 2300303000
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
£329.03
(exc. VAT)
£394.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £329.03 | £1.645 |
*price indicative
- RS Stock No.:
- 841-501
- Mfr. Part No.:
- 2300303000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 60V dc | |
| Series | 230030 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 3A | ||
Housing Material Polyamide | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 60V dc | ||
Series 230030 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex MiniCirc Socket Connector provides a reliable connection for electronic applications. is designed for PCB integration, it features gold plating for enhanced conductivity and durability in various working environments.
Current rating of 3.0A ensures efficient power transfer
Voltage capability of 60V DC accommodates a variety of applications
Durability of 200 mating cycles enhances longevity in use
Yellow resin colour aids in identification during installations
Snap lock mechanism ensures secure connections
Low-profile design aids in space-constrained applications
Related links
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 230030 Series Vertical PCB PCB Socket 1 Row Through Hole
- Molex 214114 Series Vertical PCB PCB Socket, 5 Row Through Hole
- Molex 50540 Series Vertical Board PCB Socket, 1 Row Through Hole
- HARWIN M300 Series Vertical PCB PCB Socket 1 Row, 3 mm Pitch Solder
