Molex 53290 Series Vertical Surface PCB Socket, 16-Contact, 1 Row, 2 mm Pitch Through Hole

Subtotal (1 tray of 500 units)*

£280.66

(exc. VAT)

£336.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£280.66£0.561

*price indicative

RS Stock No.:
795-910
Mfr. Part No.:
53290-1680
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

1

Sub Type

Socket

Current

1.5A

Pitch

2mm

Termination Type

Through Hole

Housing Material

Polyester

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

125V

Series

53290

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Brass

Standards/Approvals

UL

COO (Country of Origin):
MY
The Molex connector serves as a reliable board-to-board header, facilitating efficient connections in various applications. With a vertical orientation and robust design, it ensures secure signal transfer in Compact environments.

Comprises 16 circuits, allowing for extensive multiplexing capabilities

Durable design supports up to 30 mating cycles, ensuring longevity in use

Operates effectively within a temperature range of -40° to +105°C

Constructed with brass metal for enhanced electrical conductivity and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy